04163022S42IP54 | RO/SE
Fan heater, 630 W, 230 VAC, (L x W x H) 150 x 120 x 80 mm, 04163022S42IP54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.2198 € *
Standard delivery time from the manufacturer is: 1 Week
Fan Heater, 04163022S42IP54, RO/SE
Fan Heater, connecting stick, 160 m³/h, 230 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan heater | |
| Version | 630 W, 230 VAC | |
| Length | 150 mm | |
| Width | 120 mm | |
| Height | 80 mm | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85162999 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |