03112522S32 | RO/SE
Fan heater, 125 W, 230 VAC, (L x W x H) 138 x 92 x 110 mm, 03112522S32
Order No.: 80H919
EAN: 4099891571993
MPN:
03112522S32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
222.0064 € *
Standard delivery time from the manufacturer is: 1 Week
Fan Heater, 03112522S32, RO/SE
Fan Heater, connecting stick, IP20, 230 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fan heater | |
| Version | 125 W, 230 VAC | |
| Length | 138 mm | |
| Width | 92 mm | |
| Height | 110 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85162999 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |