02305010KB0 | RO/SE
Heater, 12-60 V AC/DC, 50 W, (L x W x H) 75 x 45 x 116 mm, 02305010KB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.6392 € *
Standard delivery time from the manufacturer is: 1 Week
PTC Heating, 02305010KB0, RO/SE
PTC Heating, Cable 3x0,75mm², IP54, 12-60 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 12-60 V AC/DC, 50 W | |
| Length | 75 mm | |
| Width | 45 mm | |
| Height | 116 mm | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85162999 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |