02101010S30 | RO/SE

Heater, 12-60 V AC/DC, 10 W, (L x W x H) 75 x 45 x 56 mm, 02101010S30

Order No.: 80H847
EAN: 4099891571276
MPN:
02101010S30
Series: Sandwich
02101010S30 RO/SE Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.6896 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.6896 €

PTC Heating, 02101010S30, RO/SE

PTC Heating, IP54, 12-60 V AC/DC.

Technical specifications
Filter Property Value
Product type heater
Version 12-60 V AC/DC, 10 W
Length 75 mm
Width 45 mm
Height 56 mm
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 85162999
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes