00102513S32 | RO/SE
Heater, 24 V AC/DC, 25 W, (L x W x H) 93 x 53 x 55 mm, 00102513S32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.6269 € *
Standard delivery time from the manufacturer is: 1 Week
Resistance Heating, 00102513S32, RO/SE
Resistance Heating, IP54, 24 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heater | |
| Version | 24 V AC/DC, 25 W | |
| Length | 93 mm | |
| Width | 53 mm | |
| Height | 55 mm | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85162999 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |