SA-DS1000Z | Rigol
Decoding option, triggering/decoding for oscilloscope DS1104Z, SA-DS1000Z
Order No.: 20K850
EAN: 4099891478537
MPN:
SA-DS1000Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.1437 € *
Standard delivery time from the manufacturer is: 1 Week
>Options for Rigol oscilloscopes, SA-DS1000Z, Rigol
The corresponding option license code is supplied with your order.
Technical attributes (type, function): SA-DS1000Z, decoding option (RS-232, SPI, I²C).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | decoding option | |
| Version | triggering/decoding | |
| Suitable for | oscilloscope DS1104Z |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |