MEM-DS1000Z | Rigol
Memory upgrade, memory upgrade for oscilloscope DS1104Z, MEM-DS1000Z
Order No.: 20K856
EAN: 4099891478568
MPN:
MEM-DS1000Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.1437 € *
Standard delivery time from the manufacturer is: 1 Week
>Options for Rigol oscilloscopes, MEM-DS1000Z, Rigol
The corresponding option license code is supplied with your order.
Technical attributes (type, function): MEM-DS100Z, memory upgrade to 24 Mpts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | memory upgrade | |
| Version | memory upgrade | |
| Suitable for | oscilloscope DS1104Z |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |