159466 | Riegler
Check valve, 250 bar, 159466
Order No.: 63G7453
EAN: 4047322640961
MPN:
159466
RSV186LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2669 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2669 €
3 pcs.
16.4220 €
5 pcs.
15.6604 €
7 pcs.
14.7441 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | check valve | |
| Nominal width | 6 mm | |
| Pressure range | 250 bar | |
| Connection | threaded connection G 1/8/Screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84813091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |