145429 | Riegler
3/2-way solenoid valve, NC, 24 V, 145429
Order No.: 63G465
EAN: 4047322769228
MPN:
145429
107.12-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6717 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
76.67 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6717 €
3 pcs.
73.1374 €
5 pcs.
69.9125 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 145429, Riegler
This is a 3/2-way solenoid valve made of brass, normally closed, direct-operated, designed for 24 V DC operation, suitable for medium temperatures ranging from -10 °C to 130 °C, featuring FPM seals and a G 1 connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2-way solenoid valve, NC | |
| Rated voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |