145428 | Riegler
3/2-way solenoid valve, NC, 230 V, 145428
Order No.: 63G464
EAN: 4047322769211
MPN:
145428
107.11-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6717 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
76.67 € *
Price list
Quantity
Price per unit*
1 pcs.
76.6717 €
3 pcs.
73.1374 €
5 pcs.
69.9125 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 145428, Riegler
This is a 3/2-way solenoid valve made of brass, featuring normally closed operation, direct actuation, and designed for use with 230 V AC power at a frequency of 50-60 Hz. It is suitable for medium temperatures ranging from -10 °C to 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2-way solenoid valve, NC | |
| Rated voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |