135987 | Riegler

Fast vent valve, 10 bar, 135987

Order No.: 63G6593
EAN: 4047322500364
MPN:
135987
281.018-6
135987 Riegler Valves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1213 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
3 pcs.
22.9789 €
5 pcs.
21.6104 €
7 pcs.
20.3966 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version fast vent valve
Nominal width 6 mm
Pressure range 10 bar
Connection threaded connection R 1/8/push-in
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes