135953 | Riegler
3/2 way valve, 1.5-10 bar, 135953
Order No.: 63G3423
EAN: 4047322500722
MPN:
135953
276.1418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4478 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
3 pcs.
10.8766 €
5 pcs.
10.3649 €
7 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2 way valve | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection R 1/4, 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |