110154 | Riegler
3/2 way valve, 1.5-10 bar, 110154
Order No.: 63G3404
EAN: 4047322391665
MPN:
110154
274.012-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0638 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
3 pcs.
18.1237 €
5 pcs.
17.2788 €
7 pcs.
16.2673 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2 way valve | |
| Nominal width | 10 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection R 1/2/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |