110133 | Riegler
3/2 way valve, 1.5-10 bar, 110133
Order No.: 63G3376
EAN: 4047322391405
MPN:
110133
273.018-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1368 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1368 €
3 pcs.
14.3990 €
5 pcs.
13.7207 €
7 pcs.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2 way valve | |
| Nominal width | 8 mm | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection G 1/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |