110070 | Riegler
Stop valve, 1.5-10 bar, 110070
Order No.: 63G3442
EAN: 4047322202220
MPN:
110070
191.1414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5188 € *
Available in 3 Days: 46 pcs. - if ordered today
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
3 pcs.
11.9000 €
5 pcs.
11.3526 €
7 pcs.
10.6862 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stop valve | |
| Pressure range | 1.5-10 bar | |
| Connection | threaded connection R 1/4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |