110043 | Riegler
Choke check valve, -0.95-10 bar, 110043
Order No.: 63G4107
EAN: 4047322387668
MPN:
110043
285.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3260 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3260 €
3 pcs.
17.4216 €
5 pcs.
16.6124 €
7 pcs.
15.6366 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 12 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 1/2/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |