110028 | Riegler
Choke check valve, -0.95-10 bar, 110028
Order No.: 63G3978
EAN: 4047322387293
MPN:
110028
285.005-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4970 € *
Available in 3 Days: 68 pcs. - if ordered today
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
3 pcs.
7.1162 €
5 pcs.
6.7711 €
7 pcs.
6.3546 €
10 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 4 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection M5/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |