110003 | Riegler
Choke check valve, -0.95-10 bar, 110003
Order No.: 63G4089
EAN: 4047322265850
MPN:
110003
185.038-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7104 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
3 pcs.
9.2106 €
5 pcs.
8.7703 €
7 pcs.
8.2348 €
10 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 6 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection R 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |