109989 | Riegler
Choke check valve, -0.95-10 bar, 109989
Order No.: 63G4096
EAN: 4047322201513
MPN:
109989
187.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0551 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
3 pcs.
10.5077 €
5 pcs.
10.0198 €
7 pcs.
9.4367 €
*incl. VAT plus shipping costs
Subject to prior sale
Throttle check valve, 109989, Riegler
Unidirectional flow control valve with incoming air restriction, adjustable with knurled screw, angled, swivel type, parallel male thread with O-ring (NBR).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 10 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 3/8/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |