109953 | Riegler
Choke check valve, -0.95-10 bar, 109953
Order No.: 63G4034
EAN: 4047322200899
MPN:
109953
183.014-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4315 € *
Available in 3 Days: 147 pcs. - if ordered today
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
3 pcs.
21.3724 €
5 pcs.
20.0991 €
7 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke check valve | |
| Nominal width | 12 mm | |
| Pressure range | -0.95-10 bar | |
| Connection | threaded connection G 1/4/push-in |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84813099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |