102965 | Riegler
3/2-way solenoid valve, NC, 0-7 bar, 24 V, 102965
Order No.: 63G514
EAN: 4047322160704
MPN:
102965
MV 3211 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.1697 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
141.17 € *
Price list
Quantity
Price per unit*
1 pcs.
141.1697 €
3 pcs.
137.0285 €
5 pcs.
133.1134 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102965, Riegler
The 102965 is a directly operated 3/2-way solenoid valve with openings and pipe connectors in the valve body.
Features
- The valves do not require a minimum operating pressure
- The valves can be mounted in any position with no functional restrictions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2-way solenoid valve, NC | |
| Nominal width | 2.4 mm | |
| Pressure range | 0-7 bar | |
| Rated voltage | 24 V | |
| Connection | cable plug PG 11 P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |