102956 | Riegler
2/2-way solenoid valve, NO, 0.2-16 bar, 24 V, 8 W, 102956
Order No.: 63G515
EAN: 4047322159692
MPN:
102956
MV 1393 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.8242 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
141.82 € *
Price list
Quantity
Price per unit*
1 pcs.
141.8242 €
3 pcs.
137.6592 €
5 pcs.
133.7203 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102956, Riegler
The 102956 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NO | |
| Nominal width | 19 mm | |
| Pressure range | 0.2-16 bar | |
| Rated voltage | 24 V | |
| Power | 8 W | |
| Connection | cable plug PG 9/PG 11 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |