102944 | Riegler
2/2-way solenoid valve, NC, 0.2-10 bar, 24 V, 8 W, 102944
Order No.: 63G530
EAN: 4047322159500
MPN:
102944
MV 1375 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.4962 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
247.50 € *
Price list
Quantity
Price per unit*
1 pcs.
247.4962 €
3 pcs.
240.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102944, Riegler
The 102944 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NC | |
| Nominal width | 35 mm | |
| Pressure range | 0.2-10 bar | |
| Rated voltage | 24 V | |
| Power | 8 W | |
| Connection | cable plug PG 9/PG 11 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |