102922 | Riegler
2/2-way solenoid valve, NC, 0.2-16 bar, 240 V, 102922
Order No.: 63G487
EAN: 4047322159166
MPN:
102922
MV 1360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.5729 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
85.57 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5729 €
3 pcs.
81.6221 €
5 pcs.
78.0164 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102922, Riegler
The 102922 is a pilot-operated diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NC | |
| Nominal width | 13 mm | |
| Pressure range | 0.2-16 bar | |
| Rated voltage | 240 V | |
| Connection | cable plug PG 9/PG 11 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |