102912 | Riegler
2/2-way solenoid valve, NC, 0-6 bar, 24 V, 14 W, 102912
Order No.: 63G524
EAN: 4047322159883
MPN:
102912
MV 1414 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.5278 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
168.53 € *
Price list
Quantity
Price per unit*
1 pcs.
168.5278 €
3 pcs.
163.5655 €
5 pcs.
158.9007 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102912, Riegler
The 102912 is a combined-operation diaphragm valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NC | |
| Nominal width | 25 mm | |
| Pressure range | 0-6 bar | |
| Rated voltage | 24 V | |
| Power | 14 W | |
| Connection | cable plug PG 9/PG 11 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |