102884 | Riegler
2/2-way solenoid valve, NC, 0-10 bar, 230 V, 102884
Order No.: 63G439
EAN: 4047322158688
MPN:
102884
MV 1312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6877 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
36.69 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6877 €
5 pcs.
34.9860 €
10 pcs.
33.4390 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102884, Riegler
The 102884 is a directly operated piston valve with a compact design, easy installation and short response time. The media valve for shutting off gaseous or liquid media that are compatible with the materials used, the high-quality materials used for the valves and extensive testing guarantee a long service life.
Features
- The valves do not require a minimum operating pressure
- Any mounting position
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NC | |
| Nominal width | 2.3 mm | |
| Pressure range | 0-10 bar | |
| Rated voltage | 230 V | |
| Connection | cable plug PG 9/PG 11 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |