102832 | Riegler
2/2-way solenoid valve, NO, 0-6.5 bar, 24 V, 102832
Order No.: 63G528
EAN: 4047322159999
MPN:
102832
MV 2215 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.1906 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
178.19 € *
Price list
Quantity
Price per unit*
1 pcs.
178.1906 €
3 pcs.
173.2402 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102832, Riegler
The 102832 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NO | |
| Nominal width | 3.2 mm | |
| Pressure range | 0-6.5 bar | |
| Rated voltage | 24 V | |
| Connection | cable plug PG 11 P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |