102830 | Riegler
2/2-way solenoid valve, NO, 0-11 bar, 230 V, 102830
Order No.: 63G529
EAN: 4047322160421
MPN:
102830
MV 2235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.5047 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
196.50 € *
Price list
Quantity
Price per unit*
1 pcs.
196.5047 €
3 pcs.
191.0545 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102830, Riegler
The 102830 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NO | |
| Nominal width | 3.2 mm | |
| Pressure range | 0-11 bar | |
| Rated voltage | 230 V | |
| Connection | cable plug PG 11 P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |