102825 | Riegler
2/2-way solenoid valve, NC, 0-8 bar, 24 V, 102825
Order No.: 63G491
EAN: 4047322156820
MPN:
102825
MV 1215 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.6169 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
94.62 € *
Price list
Quantity
Price per unit*
1 pcs.
94.6169 €
3 pcs.
91.8442 €
5 pcs.
89.2262 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102825, Riegler
The 102825 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NC | |
| Nominal width | 3.2 mm | |
| Pressure range | 0-8 bar | |
| Rated voltage | 24 V | |
| Connection | cable plug PG 11 P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |