102822 | Riegler
2/2-way solenoid valve, NC, 0-12 bar, 230 V, 102822
Order No.: 63G504
EAN: 4047322157933
MPN:
102822
MV 1225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.2769 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
111.28 € *
Price list
Quantity
Price per unit*
1 pcs.
111.2769 €
3 pcs.
108.0163 €
5 pcs.
104.9223 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102822, Riegler
The 102822 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NC | |
| Nominal width | 3.2 mm | |
| Pressure range | 0-12 bar | |
| Rated voltage | 230 V | |
| Connection | cable plug PG 11 P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |