102820 | Riegler
2/2-way solenoid valve, NC, 0-12 bar, 230 V, 102820
Order No.: 63G495
EAN: 4047322157865
MPN:
102820
MV 1224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.1520 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
96.15 € *
Price list
Quantity
Price per unit*
1 pcs.
96.1520 €
3 pcs.
93.3079 €
5 pcs.
90.6423 €
*incl. VAT plus shipping costs
Subject to prior sale
Solenoid valve, 102820, Riegler
The 102820 is a 2/2-way solenoid valve and does not require a minimum working pressure. The valve can be mounted in any position with no functional restrictions. The high-quality materials which are used fort the valve and a series of extensive test guarantee a long service life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2/2-way solenoid valve, NC | |
| Nominal width | 3.2 mm | |
| Pressure range | 0-12 bar | |
| Rated voltage | 230 V | |
| Connection | cable plug PG 11 P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |