205801 | Riegler
High-performance blowgun, 10 bar, plastic, for automotive, construction or furniture industry, 205801
Order No.: 63G224
EAN: 4047322716901
MPN:
205801
BPKTNW72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4747 € *
Available in 3 Days: 169 pcs. - if ordered today
Total Price:
33.47 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4747 €
5 pcs.
31.7611 €
10 pcs.
29.7500 €
25 pcs.
27.9769 €
*incl. VAT plus shipping costs
Subject to prior sale
High-volume blow gun, 205801, Riegler
The 205801 is a steplessly adjustable, lightweight and ergonomically optimised high-volume blow gun with exceptionally high blowing power. Compared to conventional blow guns the flow rate of the »Typhoon Plus« type can be flexibly adjusted by rotary wheel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-performance blowgun | |
| Pressure | 10 bar | |
| Material | plastic | |
| Suitable for | automotive, construction or furniture industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |