199988 | Riegler

Push button safety clutch, L 86.6 mm, 12 bar, aluminum, for hose, 199988

Order No.: 63G1988
EAN: 4047322698481
MPN:
199988
DKSKLW10
199988 Riegler Fittings and Accessories Image 1
199988 Riegler Fittings and Accessories Image 2
199988 Riegler Fittings and Accessories Image 3
199988 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1586 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
20.16 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1586 €
3 pcs.
19.1947 €
5 pcs.
18.0523 €
7 pcs.
17.0408 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push button safety clutch
Thread size 10 mm
Pressure 12 bar
Material aluminum
Length 86.6 mm
Suitable for hose
Logistics
Property Value
Country of origin GR
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes