194181 | Riegler
Compressed air hose, 10 x 1.5 mm, black, L 25 m, 26 bar, PA, for pneumatics, hydraulics and other supply lines, 194181
NCNR (non cancelable / non returnable)
Polyamide hose, 194181, Riegler
The polyamide hose (PA 12 HIPHL) is designed to withstand temperatures ranging from -40 °C to 130 °C. With a hose diameter of 10x1.5, it can handle a maximum pressure of 26 bar at 23 °C. The hose comes in a natural (milky) color (black) and is in a 25 m roll. PA 12 has a low water absorptive capacity and is therefore dimensionally stable if the ambient humidity varies. PA 12 resists greases, oil, fuels, hydraulic fluids, alkalis and salt solutions. Sufficient UV resistance can only be guaranteed if the material is pigmented black! Suitable for use with push-in fittings as externally calibrated. Suitable for vacuum up to 12x9 mm.
Applications
- Compressed air lines (low-pressure range) in industry and manual trades
- Hydraulic lines (miniature hydraulics) in instrumentation and control
- Lines for liquid and free-flowing substances
- Pneumatic braking systems in motor vehicles and trailers
- Fuel and lubricant supply systems
- Vacuum lines
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air hose | |
| Version | 10 x 1.5 mm, black | |
| Pressure | 26 bar | |
| Material | PA | |
| Length | 25 m | |
| Suitable for | pneumatics, hydraulics and other supply lines |
| Property | Value |
|---|---|
| Customs tariff number | 39172900 |
| Country of origin | IT |
| Original Packaging | Reel with 25 meters |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |