194135 | Riegler
Universal distributor, 15 bar, PA, for pipe systems, 194135
Order No.: 63G8798
EAN: 4047322682718
MPN:
194135
UVD12-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.7515 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
55.75 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7515 €
2 pcs.
53.3358 €
3 pcs.
51.1224 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal distributor | |
| Thread size | G1/2 | |
| Pressure | 15 bar | |
| Material | PA | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818099 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |