194134 | Riegler

Cross piece, L 61 mm, 16 bar, brass, for pipe systems, 194134

Order No.: 63G5771
EAN: 4047322682169
MPN:
194134
KST34MSIG
194134 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2776 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
3 pcs.
19.2899 €
5 pcs.
18.3855 €
7 pcs.
17.3026 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cross piece
Thread size 4 x G3/4
Pressure 16 bar
Material brass
Length 61 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No