194133 | Riegler
Cross piece, L 52 mm, 16 bar, brass, for pipe systems, 194133
Order No.: 63G5770
EAN: 4047322682152
MPN:
194133
KST12MSIG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
13.44 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4351 €
3 pcs.
12.7806 €
5 pcs.
12.1737 €
7 pcs.
11.4597 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross piece | |
| Thread size | 4 x G1/2 | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 52 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |