194119 | Riegler
Angle piece, L 28 mm, 16 bar, brass, for pipe systems, 194119
Order No.: 63G9684
EAN: 4047322682015
MPN:
194119
WST12MS45IA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9829 € *
Available in 3 Days: 69 pcs. - if ordered today
Total Price:
12.98 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9829 €
3 pcs.
12.3522 €
5 pcs.
11.7691 €
7 pcs.
11.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | Rp 1/2, R1/2 | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |