194117 | Riegler
Angle piece, L 24 mm, 16 bar, brass, for pipe systems, 194117
Order No.: 63G9680
EAN: 4047322681995
MPN:
194117
WST34MS45II
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2328 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
3 pcs.
12.5783 €
5 pcs.
11.9952 €
7 pcs.
11.2931 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x Rp 3/4 | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 24 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |