179333 | Riegler

Threaded sleeve, L 47 mm, 15 bar, brass, nickel-plated, for hose, 179333

Order No.: 63G3355
EAN: 4047322673167
MPN:
179333
GTWR12S19
179333 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4906 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4906 €
3 pcs.
22.3720 €
5 pcs.
21.0392 €
7 pcs.
19.8611 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type threaded sleeve
Thread size R1/2
Pressure 15 bar
Material brass, nickel-plated
Length 47 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes