162262 | Riegler

Flat seal, NBR, for jacks, 162262

Order No.: 63G4423
EAN: 4047322648240
MPN:
162262
TFD 14-1
162262 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available in 3 Days: 311 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
25 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat seal, 162262, Riegler

Flat seal, (NBR with aramid fibres), for connection size (inch) 1/4, Operating temperature -20 °C to 200 °C. Maximum temperature and maximum operating pressure should not occur at the same time!.

Technical specifications
Filter Property Value
Product type flat seal
Material NBR
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 68159900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes