159718 | Riegler

Screw connection, L 74 mm, 400 bar, steel, galvanized, for pipe systems, 159718

Order No.: 63G5527
EAN: 4047322643481
MPN:
159718
GV25SST
159718 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5267 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5267 €
3 pcs.
21.4557 €
5 pcs.
20.1824 €
7 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight fitting, 159718, Riegler

Straight fitting, Pipe exterior Ø 25 mm, PN bar 400, A/F1 46, A/F2 41, galvanised steel. Union, heavy type.

Technical specifications
Filter Property Value
Product type screw connection
Pressure 400 bar
Material steel, galvanized
Length 74 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes