159717 | Riegler
Screw connection, L 66 mm, 400 bar, steel, galvanized, for pipe systems, 159717
Order No.: 63G5524
EAN: 4047322643474
MPN:
159717
GV20SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8159 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
13.82 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8159 €
3 pcs.
13.1376 €
5 pcs.
12.5188 €
7 pcs.
11.7929 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight fitting, 159717, Riegler
Straight fitting, Pipe exterior Ø 20 mm, PN bar 400, A/F1 36, A/F2 32, galvanised steel. Union, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 66 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |