159716 | Riegler
Screw connection, L 57 mm, 400 bar, steel, galvanized, for pipe systems, 159716
Order No.: 63G5520
EAN: 4047322643467
MPN:
159716
GV16SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7104 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
3 pcs.
9.2106 €
5 pcs.
8.7703 €
7 pcs.
8.2348 €
10 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 57 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |