159715 | Riegler
Screw connection, L 57 mm, 630 bar, steel, galvanized, for pipe systems, 159715
Order No.: 63G5516
EAN: 4047322643450
MPN:
159715
GV14SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5795 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
3 pcs.
9.0916 €
5 pcs.
8.6513 €
7 pcs.
8.1277 €
10 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 57 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |