159710 | Riegler
Screw connection, L 54 mm, 160 bar, steel, galvanized, for pipe systems, 159710
Order No.: 63G5528
EAN: 4047322643405
MPN:
159710
GV28LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5632 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
3 pcs.
19.5874 €
5 pcs.
18.4212 €
7 pcs.
17.3978 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight fitting, 159710, Riegler
Straight fitting, Pipe exterior Ø 28 mm, PN bar 160, A/F1 41, A/F2 41, galvanised steel. Union, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 54 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |