159707 | Riegler
Angled gland, L 54 mm, 400 bar, steel, galvanized, for pipe systems, 159707
Order No.: 63G9799
EAN: 4047322643375
MPN:
159707
WV25SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5338 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
34.53 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5338 €
3 pcs.
32.8916 €
5 pcs.
30.9281 €
7 pcs.
29.2026 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 54 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |