159705 | Riegler
Angled gland, L 43 mm, 400 bar, steel, galvanized, for pipe systems, 159705
Order No.: 63G9793
EAN: 4047322643351
MPN:
159705
WV16SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7080 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
3 pcs.
14.9345 €
5 pcs.
14.2324 €
7 pcs.
13.4113 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |