159703 | Riegler

Angled gland, L 38 mm, 630 bar, steel, galvanized, for pipe systems, 159703

Order No.: 63G9786
EAN: 4047322643337
MPN:
159703
WV12SST
159703 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2459 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
3 pcs.
9.7223 €
5 pcs.
9.2582 €
7 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Pressure 630 bar
Material steel, galvanized
Length 38 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes