159699 | Riegler
Angled gland, L 47 mm, 160 bar, steel, galvanized, for pipe systems, 159699
Order No.: 63G9800
EAN: 4047322643290
MPN:
159699
WV28LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6774 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
32.68 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6774 €
3 pcs.
31.1304 €
5 pcs.
29.2740 €
7 pcs.
27.6437 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 159699, Riegler
Angled fitting, Pipe exterior Ø 28 mm, PN max. 160 bar, A/F1 41, A/F2 36, galvanised steel. Union elbow, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |